Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies U1251B

Keysight U1251B Handheld Digital Multimeter, True RMS, 4.5 Digit, 50k Count, U1250 Series

$ 781.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U1251B.

element14 APAC

Datasheet16 pages9 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+342%

Supply Chain

Introduction Date2024-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Keysight Technologies U1251B provided by its distributors.

Keysight U1251B Handheld Digital Multimeter, True RMS, 4.5 Digit, 50k Count, U1250 Series
MULTIMETER, HANDHELD, 50000, 5 DIGITS; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; Current Measure AC Max:10A; Current Measure DC Max:10A; Voltage Measure AC Max:1kV; Voltage Measure
MULTIMETER, DIGITAL, HANDHELD, 5 DIGIT; DMM Type:Hand Held; Voltage Measuring Range DC:50mV to 1000V; Voltage Measuring Range AC:50mV to 1000V; Current Measuring Range DC:500µA to 10A; Current Measuring Range AC:500µA to 10A ;RoHS Compliant: NA
AGILENT TECHNOLOGIES U1251B Digital Multimeter, 1000V, 10A, 500 MOhms. More details: Digital Multimeter, Full Size, Max. AC Volts 1000, Max. DC Volts 1000, Max. AC Amps 10, Max. DC Amps 10, Max. Ohms 500 megaohm, Basic DC Accuracy 0.0003, Counts 50000, Battery Type 9V Alkaline, Safety Rating CAT III 1000V, CAT IV 600V, Audible Continuity Yes, AC Response True RMS, Capacitance Range 100nF to 100mF, Frequency Counter Range 99.99 Hz to 999.99 kHz, Min./Max. Memory Yes, Peak Hold Yes, Data Logging Yes, Interface USB, Bluetooth, Data Hold Yes, Bar Graph Yes
MULTIMETER, 5000 COUNT; DMM Type:Handheld; Voltage Measuring Ranges, DC:50mV, 500mV, 1V, 5V, 50V, 500V, 1000V; Voltage Measuring Ranges, AC:50mV, 500mV, 1V, 5V, 50V, 500V, 1000V; DC Current Measuring Ranges:500µA, 5mA, 50mA, 440mA, 5A, 10A; AC Current Measuring Ranges:500µA, 5mA, 50mA, 440mA, 5A, 10A; Resistance Measuring Ranges:500R, 5kR, 50kR, 500kR, 5MR, 50MR, 500MR; Frequency Measuring Ranges:100Hz, 1kHz, 10kHz, 100kHz, 1MHz; Capacitance Measuring Ranges:10nF, 100nF, 1000nF, 1µF, 10µF, 100µF, 1mF, 10mF, 100mF ; No. of Digits:4.5; DMM Response Type:True RMS; Ranging:Auto, Manual; Display Count:50000; AC Current Range Accuracy:± 0.8% + 20 counts; AC Voltage Range Accuracy:± 0.6% + 20 counts; Capacitance Range Accuracy:± 1% + 5 counts; DC Current Range Accuracy:± 0.1% + 5 counts; DC Voltage Range Accuracy:± 0.03% + 5 counts; Frequency Measuring Range Accuracy:± 0.02% + 3 counts; Resistance Range Accuracy:± 0.08% + 5 counts; Series:U1250A

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC