Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies U1241C

Keysight U1241C Handheld Digital Multimeter, True RMS 10000 Count, CAT III 1000 V, 4 Digit, IP67
$ 536
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U1241C.

TME

Datasheet15 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+107%

Descriptions

Descriptions of Keysight Technologies U1241C provided by its distributors.

Keysight U1241C Handheld Digital Multimeter, True RMS 10000 Count, CAT III 1000 V, 4 Digit, IP67
DIGITAL MULTIMETER, HANDHELD, 4 DIGIT; DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; No. of Digits: 4.5; DMM Response Type: True RMS; Display Count: 10000; R
Number of Digits = 4-1/2 Digits / Display Count = 10000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 100 / Frequency Max. MHz = 10 / Capacitance Max. uF = 10000 / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1372 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = U1240C / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 4x AAA / Battery Life h = 400 / Weight g = 545

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC