Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies U1232A

Keysight U1232A Handheld Digital Multimeter, True RMS, CAT III 600V, 6000 Count, 3.5 Digit
$ 323.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U1232A.

element14 APAC

Datasheet14 pages9 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+1.28%

Supply Chain

Introduction Date2020-09-18
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Keysight Technologies U1232A provided by its distributors.

Keysight U1232A Handheld Digital Multimeter, True RMS, CAT III 600V, 6000 Count, 3.5 Digit
DIGITAL MULTIMETER, HH, TRMS, 10A, 600V; Available until stocks are exhausted
MULTIMETER, TRMS, 6600 COUNT, 4 DIGIT; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; No. of Digits:4; DMM Response Type:True RMS; Display Count:6600; Range Selection:A
DIGITAL MULTIMETER, HANDHELD, 4-DIGIT; DMM Type:Hand Held; Voltage Measuring Range DC:600mV to 600V; Voltage Measuring Range AC:600mV to 600V; Current Measuring Range DC:60µA to 10A; Current Measuring Range AC:60µA to 10A ;RoHS Compliant: NA
AGILENT TECHNOLOGIES U1232A Digital Multimeter, CAT III 600V, 10A. More details: Digital Multimeter, Full Size, Max. AC Volts 600, Max. DC Volts 600, Max. AC Amps 60, Max. DC Amps 10, Max. Ohms 600 megaohm, Basic DC Accuracy +/-0.5 Percent + 2 Digits, Counts 6000, Battery Type AAA Alkaline, Safety Rating CAT III 600V, Audible Continuity Yes, AC Response True RMS, Capacitance Range 10nF to 1000uF, Frequency Counter Range 99.99 Hz to 99.99 kHz, Min./Max. Memory Yes, Peak Hold Yes, Data Logging Yes, Interface IR-USB, Data Hold Yes, Bar Graph Yes, Display LED, Auto Ranging Yes

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • U1232A.