Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies U1186A

Keysight U1186A K-Type Thermocouple and J/K-Type Adapter, -20C to 200C, For U1200 Series DMM

$ 54.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U1186A.

RS (Formerly Allied Electronics)

Datasheet9 pages11 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
+192%

Descriptions

Descriptions of Keysight Technologies U1186A provided by its distributors.

Keysight U1186A K-Type Thermocouple and J/K-Type Adapter, -20C to 200C, For U1200 Series DMM
THERMOCOUPLE, K TYPE; Accessory Type:Thermocouple and Adapter; For Use With:Keysight U1241A & U1242A Handheld Digital Multimeters; Product Range:U1240 Series; SVHC:No SVHC (15-Jun-2015)
Accessory Type = K-Type Thermocouple & Temperature Probe Adapter / Suitable for = U1240, U1250, U1230, U1270, U1241A, U1242A Series Digital Multimeters / Gender = Plug
THERMOCOUPLE (K-TYPE, 1M) AND ADAPTER; Test Probe Type:Multimeter; Test Probe Functions:Temperature; For Use With:Agilent U1240 / U1401A Series Handheld Digital Multimeters ;RoHS Compliant: NA
AGILENT TECHNOLOGIES U1186A Bead Wire Temp Probe, -4 to 392 Deg F. More details: Bead Wire Temperature Probe, Air or Surface, K Thermocouple, -4 Degrees to 392 Degrees Temp. Range (F), Probe Connector MiniWire Length 39 In.-20 Degrees to 200 Degrees Temp. Range (C), Accuracy +/-1.1 Degrees CIncludes Multimeter Adapter and Bead Probe, Manufacturers Warranty Length 3 Months

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC