Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies MSOX6004JIT

Keysight MSOX6004JIT Mixed Signal Oscilloscope, 4/16 Channel, 2.5GHz, 20GS/s, 4Mpts, 6000X Series
$ 43,585.16
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies MSOX6004JIT.

RS (Formerly Allied Electronics)

Datasheet11 pages5 years ago

Supply Chain

Introduction Date2023-01-05

Descriptions

Descriptions of Keysight Technologies MSOX6004JIT provided by its distributors.

Keysight MSOX6004JIT Mixed Signal Oscilloscope, 4/16 Channel, 2.5GHz, 20GS/s, 4Mpts, 6000X Series
Msox6004A Jitter Bundle Infiniivision 6000 X-Series Mixed Signal Oscilloscope, 1 Ghz, Upgradeable To 6 Ghz, 20 Gs/S, 4 Channel - Keysightcare Tech Sup 3Yrsret To Keysight War 3Yrs + More Options Rohs Compliant: Yes |Keysight Technologies MSOX6004JIT
Type of Oscilloscope = MSO / MDO / Bandwidth GHz = 2.5 / Analogue Channels = 4 / Digital Channels (MSO) = 16 / Rise Time ps = 350 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Input Impedance Ohm = 50 / Sampling Rate GSPS = 20 / Trigger = MIL-STD-1553 / Trigger = ARINC 429 / Trigger = User-Definable NRZ / Trigger = I²C / Trigger = I²S / Trigger = SPI / Trigger = UART / Trigger = CAN / Trigger = CAN FD / Trigger = LIN / Trigger = FlexRay / Trigger = CXPI / Trigger = PSI5 / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge / Trigger = Edge then Edge (B Trigger) / Trigger = Pattern / Trigger = Pulse Width / Trigger = Rise / Fall Time / Trigger = Nth Edge Burst / Trigger = Runt / Trigger = Setup & Hold / Trigger = Video / Trigger = USB / Trigger = USB PD / Interface Type = LAN / Interface Type = USB Device / Interface Type = USB Host / Interface Type = VGA / Display Type = LCD-TFT / Display Type = Touchscreen / Power Supply = 100 ... 240 VAC / Time Basis Max. s/div = 50 / Time Basis Min. ps/div = 500 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC