Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies 34461A

Keysight 34461A Digital Multimeter, 6.5 Digit, 1000V, 35ppm, USB, LAN, Truevolt Series
$ 1,674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 34461A.

element14 APAC

Datasheet23 pages9 years ago

Newark

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-80.31%

Supply Chain

Introduction Date2017-05-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Keysight Technologies 34461A provided by its distributors.

Keysight 34461A Digital Multimeter, 6.5 Digit, 1000V, 35ppm, USB, LAN, Truevolt Series
MULTIMETER DIGITAL TRUEVOLT 6.5 DIGIT 300 KHZ, TRUEVOLT SERIES
Benchtop Multimeter TRMS AC 100Ohm ... 100MOhm
BENCH DIGITAL MULTIMETER, 6.5, LAN/LXI;
Keysight Technologies 34461A マルチメータ
RS APAC
MULTIMETER, DIGITAL, BENCH, 6-1/2; DMM Type:Bench; Voltage Measuring Range DC:100mV to 1kV; Voltage Measuring Range AC:100mV to 750V; Current Measuring Range DC:100µA to 10A; Current Measuring Range AC:100µA to 10A; Resistance Measuring Range:100ohm to 100Mohm; Frequency Measuring Range:3Hz to 300kHz; Capacitance Measuring Range:(Not Applicable); Temperature Measuring Range:(Not Applicable); No. of Digits / Alpha:6-1/2; DMM Response Type:Analogue, Digital; DMM Functions:AC/DC Current, AC Voltage, Continuity, Diode, Frequency, Resistance, Temperature; Ranging:Auto, Manual; Plug Type:(Not Applicable); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34461A.