Keysight Technologies 33512B

Keysight 33512B Function, Arbitrary Waveform Generator, 20 MHz, Dual Channel, 33500B Series
$ 4,901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 33512B.

element14 APAC

Datasheet23 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-2.59%

Supply Chain

Introduction Date2017-11-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Keysight Technologies33510B
Keysight 33510B Function,Waveform Generator, Dual Channel, 1 uHz to 20 MHz Sine, 33500B Series
TektronixAFG3022C
ARBITRARY FUNCTION GENERATOR: 2 CHANNEL 25MHZ AFG3000 SERIES
40MS/S 2CH UNIVERSAL WAVEFORM GENERATOR | Fluke 282-U 115V

Descriptions

Descriptions of Keysight Technologies 33512B provided by its distributors.

Keysight 33512B Function,Arbitrary Waveform Generator, 20 MHz, Dual Channel, 33500B Series
FUNCTION GENERATOR 20MHZ ETHERNET GPIB LAN USB 33500B SERIES
Keysight Technologies 33512B 関数発生器
GENERATOR, WAVEFORM, 20MHZ, 2 CH, ARB; Signal Generator Type:ARB, Function; Bandwidth:20MHz; Modulation Type:AM, BPSK, FM, FSK, PM, PWM, Sum; Supply Voltage Range:100V AC to 240V AC; External Height:88.3mm; External Width:212.8mm; External Depth:272.3mm; SVHC:No SVHC (19-Dec-2012); Manufacturers Warranty:3 Years; No. of Channels:2

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33512B.