Keysight Technologies 33510B

Keysight 33510B Function, Waveform Generator, Dual Channel, 1 uHz to 20 MHz Sine, 33500B Series
$ 4,154.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 33510B.

element14 APAC

Datasheet23 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-69.57%

Supply Chain

Introduction Date2023-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Keysight Technologies33512B
Keysight 33512B Function,Arbitrary Waveform Generator, 20 MHz, Dual Channel, 33500B Series
TektronixAFG3022C
ARBITRARY FUNCTION GENERATOR: 2 CHANNEL 25MHZ AFG3000 SERIES
40MS/S 2CH UNIVERSAL WAVEFORM GENERATOR | Fluke 282-U 115V

Descriptions

Descriptions of Keysight Technologies 33510B provided by its distributors.

Keysight 33510B Function,Waveform Generator, Dual Channel, 1 uHz to 20 MHz Sine, 33500B Series
FUNCTION GENERATOR 20MHZ ETHERNET GPIB LAN USB 33500B SERIES
Function Generator, 2x 20MHz
Signal Generators
GENERATOR, WAVEFORM, 20MHZ, 2 CH; Signal Generator Type:Function; Bandwidth:20MHz; Modulation Type:AM, BPSK, FM, FSK, PM, PWM, Sum; Supply Voltage Range:100V AC to 240V AC; External Height:88.3mm; External Width:212.8mm; External Depth:272.3mm; SVHC:No SVHC (19-Dec-2012); Manufacturers Warranty:3 Years; No. of Channels:2

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC