Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies 10833A

Keysight 10833A GPIB Cable, 1 meter (3.3 ft), 300 VDC, for Fast and Seamless Integration

$ 137.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 10833A.

IHS

Datasheet1 page12 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.04%

Supply Chain

Introduction Date2014-04-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Keysight Technologies 10833A provided by its distributors.

Keysight 10833A GPIB Cable, 1 meter (3.3 ft), 300 VDC, for Fast and Seamless Integration
CABLE ASSEMBLY, GPIB, 1M; Cable Assembly Type:Computer Cables; Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:IEEE 488.1; Connector Type B:IEEE 488.1; Cable Length:1m; Connector Type A:IEEE 488.1; Connector Type B:IEEE 488.1; Lead Length:1m; No. of Ways:24
IEEE-488 GPIB Cable Assembly; Cable Assembly Type:IEEE-488 / GPIB; Connector Type A:GPIB; Connector Type B:GPIB; Cable Length:1m; Approval Categories:Fully compatible with the IEEE 488.1 mechanical specification ;RoHS Compliant: No

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC