Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keyence IL-100

Intelligent-l Laser Sensor

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Keyence IL-100 provided by its distributors.

INTELLIGENT-L LASER SENSOR
SENSORS/DETECTOR MODULES
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model IL-100 Reference distance 100 mm 3.94" Measurement range 75 to 130 mm 2.95" to 5.12" Light source Type Red semiconductor laser, wavelength: 655 nm (visible light) Laser class Class 2 (FDA (CDRH) Part1040.10)*1Class 2 (IEC 60825-1) Output 560 µW Spot diameter (at standard distance) Approx. 400 × 1350 µm Linearity ±0.15% of F.S. (80 to 120 mm 3.15" to 4.72")*2*3 Repeatability 4 µm*4 Sampling rate 0.33/1/2/5 ms (4 levels available) Operation status indicators Laser emission warning indicator: Green LED, Analog range indicator: Orange LED, Reference distance indicator: Red/Green LED Temperature characteristics 0.06% of F.S./°C*5 Environmental resistance Enclosure rating IP67 Pollution degree 3 Ambient light Incandescent lamp: 7,500 lux*6 Ambient temperature -10 to +50 °C 14 to 122 °F (No condensation or freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Material Housing material: PBT, Metal parts: SUS304, Packing: NBR, Lens cover: Glass, Cable: PVC Weight Approx. 75 g *1 The laser classification for FDA (CDRH) is implemented based on IEC 60825-1 in accordance with the requirements of Laser Notice.*2 Value when measuring the KEYENCE standard target (white diffuse object).*3 F.S. of each model is as follows. IL-030: ±5 mm ±0.20" IL-065: ±10 mm ±0.39" IL-100: ±20 mm ±0.79" IL-300: ±140 mm ±5.51" IL-600: ±400 mm ±15.75" IL-2000: +1000 to -1500 mm 39.37" to -59.05"*4 Value when measuring the KEYENCE standard target (white diffuse object) at the reference distance, sampling rate: 1 ms, and average number of times: 128. For the IL-300/IL-600, the sampling rate is 2 ms. For the IL-2000, the sampling rate is set to 5ms.*5 F.S. of each model is as follows. IL-030: ±5 mm ±0.20" IL-065: ±10 mm ±0.39" IL-100: ±20 mm ±0.79" IL-300: ±140 mm ±5.51" IL-600: ±400 mm ±15.75"*6 Value when the sampling rate is set to 2 ms or 5 ms. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL100