Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keyence FSV31P

The Keyence FS-V31P is a cable-type digital fiber optic amplifier with PNP output configuration, part of the FS-V30...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Keyence FSV31P provided by its distributors.

The Keyence FS-V31P is a cable-type digital fiber optic amplifier with PNP output configuration, part of the FS-V30 series. This main unit amplifier is designed for industrial photoelectric sensing applications requiring fiber optic signal detection and amplification. The device features multiple operating modes including TURBO, SUPER, ULTRA, and MEGA power settings with the FALCON IV chip providing enhanced detection capabilities in harsh environments. It incorporates Dynamic Stability Control function that automatically adjusts threshold levels to compensate for received light intensity variations due to dust or dirt, enabling maintenance-free operation. The amplifier offers versatile detection modes including normal detection, area detection, and edge detection, with flexible sensitivity adjustment options. The unit includes a digital monitor for displaying received light intensity and setting values, facilitating easy configuration and troubleshooting. Item Details Brand Name: Keyence Manufacturer: Keyence Corporation Item Type Name: Digital Fiber Optic Amplifier Product Family / Series: FS-V30 Series Model: FS-V31P Output Type: PNP open collector Cable Type: Cable-type main unit Light Source: Red LED Product Specifications supply_voltage: 12-24 V DC output_configuration: PNP open collector output_voltage: 30 V output_current: 100 mA max response_time_turbo: 500 µs response_time_super: 1 ms response_time_ultra: 4 ms response_time_mega: 16 ms response_time_high_speed: 193 µs to 16.7 ms cable_length: 2 m number_of_outputs: 1 Additional Details Detection Modes: Normal, DSC (Dynamic Stability Control), Area Detection, Edge Detection Power Modes: HIGH SPEED, FINE, TURBO, SUPER, ULTRA, MEGA Calibration Methods: Percentage calibration, Maximum sensitivity setting, Full auto calibration Measurements Weight: 0.068 kg

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA