What’s new: Find the right parts faster with our redesigned experience

Learn more

Keyence EH-302

Keyence EH-302 Sensor.FIBER OPTIC SENSOR
$ 168

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Keyence EH-302 provided by its distributors.

Keyence EH-302 Sensor.FIBER OPTIC SENSOR
EVF9327-EVV004 Lenze VECTOR SERVO CONTROL, 3-PHASE, 32 AMP, IP20, NEMA 1, 4 DIGITAL OUTPUTS, 7 DIGITAL INPUTS, 2 ANALOG OUTPUTS
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model EH-302 Type Standard , Shielded , Cylindrical Detectable object Ferrous metals (see Characteristics for nonferrous metals) Standard target (iron, t=1 mm 0.04") 5 x 5 mm0.02" Stable detecting range 0 to 0.6 mm0.02" Maximum detecting distance 1.2 mm0.05" Hysteresis 0.04 mm0.002" Repeatability 0.002 mm0.00008" Temperature characteristics -10 to +20% max. of detecting distance at 23°C 73.4°F, within -10 to +60°C 14 to 140°F Environmental resistance Enclosure rating IP67 Ambient temperature -10 to +60 °C 14 to 140 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Weight Approx. 29 g (including 3-m 9.8' cable) scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • EH302