What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group Z0805C330BPWST

Ferrite Beads Chip 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 T/R

$ 0.063
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group Z0805C330BPWST.

IHS

Datasheet1 page7 years ago

Farnell

Electro Sonic

Newark

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-06-30
LTD Date2023-09-30

Related Parts

TAIYO YUDENFBMJ2125HM330-T
Ferrite Beads Power Chip 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 Automotive T/R
TAIYO YUDENFBMJ2125HS420-T
FB-M Series 0805 42 Ohm ±25% 4 A 8 mOhm Power Line Chip Bead Inductor
TAIYO YUDENFBMJ2125HS420-TV
Ferrite Beads Power Chip 42Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 Automotive T/R
Wurth Elektronik742792021
FERRITE BEAD, 8000UOHM, 6A, 0805; Available until stocks are exhausted Alternative available
Wurth Elektronik742792012
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 Automotive T/R
Wurth Elektronik782853200
WE-CBA SMT EMI Suppression Ferrite Bead

Descriptions

Descriptions of Yageo Group Z0805C330BPWST provided by its distributors.

Ferrite Beads Chip 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 T/R
Ferrite Bead, 0805 [2012 Metric], 33 Ohm, 4 A, 8 Milliohm, ± 25%
Ferrite Bead, 1 Function(s), 4A, 2 Pin(s)
FERRITE BEAD, 33OHM, 4A, 0805;
Power Line Ferrite Chip Bead 33R 4A
RS APAC
Ferrite SMD 0805, 33Ohm @ 100MHz

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.