Wurth Elektronik 742792021

Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 6A 0.008Ohm DCR 0805 Automotive T/R
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792021.

element14 APAC

Datasheet7 pages4 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.03%

CAD Models

Download Wurth Elektronik 742792021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 6A 9mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 6A 9mOhm DCR 0805 Automotive Paper T/R
Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 6A 7mOhm DCR 0603 Paper T/R
Wurth Elektronik74279228260
BEAD, CORE-SOLID, 0603, FERRITE, 26 OHMS, 6500 MA, 25%, WE-MPSB SERIES
TAIYO YUDENFBMJ1608HS220NTR
Ferrite Beads Power Chip 22Ohm 30% 100MHz 7.5A 0.004Ohm DCR 0603 Automotive T/R
TAIYO YUDENBK1608HS220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R

Descriptions

Descriptions of Wurth Elektronik 742792021 provided by its distributors.

Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 6A 0.008Ohm DCR 0805 Automotive T/R
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 0.008Ohm, 6A, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:40Ohm; Dc Current Rating:6A; Product Range:We-Cbf Series; Dc Resistance Max:8Mohm; Impedance Tolerance:± 25%; Product Length:2Mm Rohs Compliant: Yes |Würth Elektronik 742792021
Impedance Ohm = 22 / Frequency MHz = 100 / Current Rating A = 6 / Maximum DC Resistance mOhm = 8 / Package Type = 0805 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 2 / Width mm = 1.2 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)