What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T529P226M010AAE200

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T529P226M010AAE200.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-92.85%

CAD Models

Download Yageo Group T529P226M010AAE200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.64
Stock
239,761
20,558
Authorized Distributors
6
4
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
200 mΩ
150 mΩ
Leakage Current
66 µA
66 µA
Dissipation Factor
6 %
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-05-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206
KYOCERA AVXF380J226MSAAH1
Tantalum Polymer Capacitor, 22 uF, 6.3 V, ± 20%, S, 150 mohm, 0805 [2012-09 Metric]
KYOCERA AVXTCJN226M006R0500
Cap Tant Solid 22uF 6.3V N CASE 20% (2.05 X 1.3 X 1mm) SMD 2012-10 0.5 Ohm 105°C T/R
KYOCERA AVXF380J226MMAAH1
Cap Tant Solid 22uF 6.3V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 0.2 Ohm 105°C T/R
Cap Tant Solid 22uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.15 Ohm 105°C T/R
Panasonic6SVPS22M
Polymer Aluminium Electrolytic Capacitor, 22 uF, 6.3 V, Radial Can - SMD, 0.2 ohm

Descriptions

Descriptions of Yageo Group T529P226M010AAE200 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805
Cap Tant Solid 22uF 10V P CASE 20% (2 X 1.25 X 1mm) SMD 2012-10 0.2 Ohm 105°C Embossed Plastic T/R
Avnet Japan
22UF POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10 V +/-20%, T529 SERIES
Cap 22Uf 10Vdc 20% Smd 2012-10 Small Case Sz Substrate Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T529P226M010AAE200.