What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T491X106M050AT

Cap Tant Solid 10uF 50V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C T/R
$ 1.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491X106M050AT.

IHS

Datasheet23 pages2 years ago

element14 APAC

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-2.65%

CAD Models

Download Yageo Group T491X106M050AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.404
$ 3.46
$ 3.46
Stock
62,541
217,972
217,972
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
300 mΩ
300 mΩ
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJD106M050RNJ
Cap Tant Solid 10uF 50V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
KYOCERA AVXTAJX106M035RNJ
Cap Tant Solid 10uF 35V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.7 Ohm 125°C T/R
KYOCERA AVXTAJD106M050HNJ
Cap Tant Solid 10uF 50V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.8 Ohm 125°C T/R
Cap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125°C T/R
Yageo GroupT491D106K035AT
Cap Tant Solid 10uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1 Ohm 125C T/R
Yageo GroupT494D106M035AT
Cap Tant Solid 10uF 35V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491X106M050AT provided by its distributors.

Cap Tant Solid 10uF 50V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
Tantalum Capacitors – Dry SMD; KEMET; T491X106M050AT; 10 µF; 20 %; 7.3 mm; 50 V
Tantalum Capacitor, 10Uf 50V, 0.7 Ohm, 0.2, 7343-43; Rango De Producto:Serie T491; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Resistencia Esr:0.7Ohm |Kemet T491X106M050AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491X106M050AT.