What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T491U226M010AT

Cap Tant Solid 22uF 10V U CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 T/R
$ 0.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491U226M010AT.

IHS

Datasheet23 pages2 years ago

CAD Models

Download Yageo Group T491U226M010AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413
Yageo GroupT491U226K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
KYOCERA AVXTAJC226M020RNJV
Cap Tant Solid 22uF 20V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.6 Ohm 125°C T/R
KYOCERA AVXTAJC226M025S
Cap Tant Solid 22uF 25V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.4 Ohm 125C T/R
Cap Tant Solid 22uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTAJC226K025RNJ
Cap Tant Solid 22uF 25V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.4 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491U226M010AT provided by its distributors.

Cap Tant Solid 22uF 10V U CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312
Tantalum Capacitors - Solid SMD 10V 22uF 20% U
T491U226M010AT, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 22Uf 10V, 1.8 Ohm, 0.2, 6032-15; Capacitance:22Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Esr:1.8Ohm; Manufacturer Size Code:U; Product Length:6Mm; Product Width:3.2Mm; Product Height:1.4Mm Rohs Compliant: Yes |Kemet T491U226M010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.