What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T491C106M035ZT

Cap Tant Solid 10uF 35V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.6 Ohm 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C106M035ZT.

IHS

Datasheet0 pages0 years ago

Arrow Electronics

Factory Futures

Alternate Parts

Price @ 1000
$ 0.692
Stock
260
208,098
Authorized Distributors
0
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
2412
2312
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.6 Ω
1.6 Ω
Leakage Current
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Yageo Group T491C106M035ZT provided by its distributors.

Cap Tant Solid 10uF 35V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412
CAP TANT 10UF 35V 20% 2413
10UF 35V 20% 6032-28
XCAP R= TC 10UF 35V 20% 2312

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.