What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T491A336K004AT

CAP TANT 33UF 10% 4V 1206 / 33 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3Ohm
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A336K004AT.

IHS

Datasheet23 pages2 years ago

Newark

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+51.06%

CAD Models

Download Yageo Group T491A336K004AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.133
$ 0.133
Stock
82,415
91,227
91,227
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
3 Ω
Leakage Current
1.3 µA
1.3 µA
1.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTAJA336K004RNJ
Cap Tant Solid 33uF 4V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
KYOCERA AVXTAJA336M004RNJ
Cap Tant Solid 33uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3 Ohm 125°C T/R
Yageo GroupT491A336M004AT
CAP TANT 33UF 20% 4V 1206 / 33 μF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm
KYOCERA AVXTCJA336M004R0300
Cap Tant Solid 33uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.3 Ohm 125°C T/R
CAP TANT 33UF 10% 6.3V 1206 / 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm
Yageo GroupT491A336M006AT
CAP TANT 33UF 20% 6.3V 1206 / 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm

Descriptions

Descriptions of Yageo Group T491A336K004AT provided by its distributors.

CAP TANT 33UF 10% 4V 1206 / 33 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206
Cap Tant Solid 33uF 4V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Tantalum Capacitors - Solid Smd 4V 33Uf 1206 10% Esr=4Ohms
KEMET T491A336K004AT Surface Mount Tantalum Capacitor, 33 F, 4 V, T491 Series,10%, 1206 [3216 Metric]
CAP, 33µF, 4V, 10%, 1206; Capacitance:33µF; Voltage Rating:4V; Tantalum Capacitor Case:1206 [3216 Metric]; Product Range:T491 Series; Capacitance Tolerance:± 10%; Operating Temperature Min:-55°C; Operating Temperature Ma
Capacitor Tant, 33Uf, 4V, 4 Ohm, 0.1, 3216-18; Capacitance:33Μf; Capacitance Tolerance:± 10%; Capacitor Case Style:1206 [3216 Metric]; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Esr:4Ohm Rohs Compliant: Yes |Kemet T491A336K004AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.