What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T491A155M025AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206
$ 0.218
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A155M025AT.

IHS

Datasheet23 pages2 years ago

Farnell

Inventory History

3 month trend:
-85.71%

CAD Models

Download Yageo Group T491A155M025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.134
$ 0.134
Stock
4,533
39,634
39,634
Authorized Distributors
5
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 Ω
6.7 Ω
6.7 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTAJA155M025RNJ
Cap Tant Solid 1.5uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 7.5 Ohm 125°C T/R
KYOCERA AVXTAJA155M020RNJ
Cap Tant Solid 1.5uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6.5 Ohm 125°C T/R
KYOCERA AVXTAJA155K025RNJ
Cap Tant Solid 1.5uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125C T/R
Yageo GroupT491A155K025AT
Cap Tant Solid 1.5uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125C T/R
Yageo GroupT491A155K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group T491A155M025AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206
1.5¦ÌF 2000h@ 125¡ãC ¡À20% 25V 7¦¸ 1206 SMD mount 3.2mm*1.6mm*1.8mm
1206 (3216Metric) T491 25V 1.5muF ±20% 0.126Lx0.063W 3.20mmx1.60mm
T491A155M025AT, YAGEO / KEMET ELECTRONICS
CAP, 1.5UF, 25V, TANT, CASE A; Capacitance: 1.5µF; Voltage Rating: 25V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempera
Capacitor Tant, 1.5Uf 25V 7.5 Ohm 20%, 3216-18; Capacitance:1.5Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:1206 [3216 Metric]; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Esr:7.5Ohm Rohs Compliant: Yes |Kemet T491A155M025AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.