Yageo Group T356G686K006AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
$ 2.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356G686K006AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 2.867
$ 2.72
$ 2.72
Stock
4,218
10,265
10,265
Authorized Distributors
2
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
6 V
6 V
6 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.8 Ω
1.8 Ω
1.8 Ω
Leakage Current
3.3 µA
3.3 µA
3.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAP686K006CRW
Cap Tant Solid 68uF 6.3V 10% (6.5 X 11.5mm) Radial 5mm 1.8 Ohm 125°C T/R
KYOCERA AVXTAP686K006GSB
Cap Tant Solid 68uF 6.3V 10% (6.5 X 11.5mm) Radial 3.18mm 1.8 Ohm 125°C Bulk
KYOCERA AVXTAP686K006SRW
Cap Tant Solid 68uF 6.3V 10% (6.5 X 10mm) Radial 2.5mm 1.8 Ohm 125°C T/R
KYOCERA AVXTAP686K006BRW
Cap Tant Solid 68uF 6.3V 10% (6.5 X 14mm) Radial 5mm 1.8 Ohm 125°C T/R
KYOCERA AVXTAP686K010SCS
Cap Tant Solid 68uF 10V 10% (7 X 10.5mm) Radial 2.5mm 1.3 Ohm 125°C Bulk
KYOCERA AVXTAP686K016SCS
Cap Tant Solid 68uF 16V 10% (9 X 12.5mm) Radial 2.5mm 1 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T356G686K006AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
CAP TANT 68UF 10% 6.3V RADIAL
T356G686K006AS, YAGEO / KEMET ELECTRONICS
Tantalum Capacitor; Capacitor Type:Solid; Voltage Rating:6VDC; Capacitance:68uF; Capacitance Tolerance:+/- 10%; ESR:1.8ohm; Features:Conformally Coated; Lead Pitch:5.08mm; Leaded Process Compatible:No; Operating Temp. Max:85 C RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.