What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T350E475M035AS

Cap Tant Solid 4.7uF 35V 20%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350E475M035AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Sierra IC

Inventory History

3 month trend:
-52.76%

Alternate Parts

Price @ 1000
$ 2.17
$ 1.963
$ 1.963
Stock
56,100
15,123
15,123
Authorized Distributors
5
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
3 Ω
Leakage Current
1.3 µA
1.3 µA
1.3 µA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT356E475M035AT
Cap Tant Solid 4.7uF 35V 20% (5.5 X 10.2mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT354E475M035AT
Cap Tant Solid 4.7uF 35V 20%( 5.5 X 10.2mm) Radial 6.35mm 125C Bulk
KYOCERA AVXTAP475M035CCS
Cap Tant Solid 4.7uF 35V 20% (5.5 X 10.5mm) Radial 5mm 3 Ohm 125°C Bulk
KYOCERA AVXTAP475M035SRW
Cap Tant Solid 4.7uF 35V 20% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125°C T/R
KYOCERA AVXTAP475M035SCS
Cap Tant Solid 4.7uF 35V 20% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T350E475M035AS provided by its distributors.

Cap Tant Solid 4.7uF 35V 20%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 35volts 4.7uF 20%
CAP, TANTALUM, 4.7UF, 35VDC, RADIAL;
Radial Disc T350UltraDip II 35V 4.7muF ±20% 0.217Dia 5.50mm
4.7¦ÌF ¡À20% 35V 3¦¸@ 100kHz 8.9mm*8.9mm
T350E475M035AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350 E 475 M 035 AS