Yageo Group T322D686K006AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
$ 4.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322D686K006AT.

IHS

Datasheet14 pages2 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.192
$ 5.094
$ 5.094
Stock
3,061
52,038
52,038
Authorized Distributors
5
2
2
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Axial
Axial
Voltage Rating (DC)
6 V
6 V
6 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.8 Ω
1.8 Ω
1.8 Ω
Leakage Current
3.3 µA
3.3 µA
3.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT350G686K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Yageo GroupT356G686K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Yageo GroupT350G686K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
KYOCERA AVXTAP686K006SCS
Cap Tant Solid 68uF 6.3V 10% (6.5 X 10mm) Radial 2.5mm 1.8 Ohm 125°C Bulk
KYOCERA AVXTAP686K006CRW
Cap Tant Solid 68uF 6.3V 10% (6.5 X 11.5mm) Radial 5mm 1.8 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T322D686K006AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
CAPACITOR TANT 68UF, 6V, 1.8OHM, AXIAL; Capacitance:68µF; Capacitance Tolerance:± 10%; Voltage Rating:6V; ESR:1.8ohm; Capacitor Terminals:Axial Leaded; MSL:MSL 1 - Unlimited; Capacitor Mounting:Through Hole
Tantalum Capacitor, 68Uf, 6V, 1.8 Ohm, 0.1, Axial; Rango De Producto:Serie T322; Capacidad:68Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:6V; Terminales Del Condensador:Conexión Axial; Espaciado De Cable:- |Kemet T322D686K006AT
CAP, 68UF, 6V, TANT, AXIAL; Capacitance: 68µF; Voltage Rating: 6V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.