Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group SSHB10H-R06400

Ind Common Mode Choke 40mH 600mA 1.3 Ohm Wirewound 4-Pin Radial Tray
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB10H-R06400.

TME

Datasheet12 pages3 years ago
Datasheet1 page2 years ago
Datasheet1 page7 years ago
Datasheet8 pages8 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-0.30%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group SSHB10H-R06400 provided by its distributors.

Ind Common Mode Choke 40mH 600mA 1.3 Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Choke, 40Mh, 0.6A, Th; |Kemet SSHB10H-R06400
COMMON MODE CHOKE, 40MH, 0.6A, TH; Inductance: 40mH; Rated Current: 600mA; Product Range: SSHB10H Series; SVHC: No SVHC (15-Jan-2018)
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 40 / Rated Inductance Differential Mode uH = 615 / Rated Voltage VAC = 250 / Rated Current mA = 600 / Resistance Ohm = 1.3 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 22 / Width mm = 17 / Height mm = 15.5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.