Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group SBC9-101-122

Power Choke Unshielded Wirewound 100uH 10% 10KHz Ferrite 1.6A 0.21Ohm DCR RDL Bulk
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SBC9-101-122.

TME

Datasheet13 pages3 years ago
Datasheet12 pages7 years ago
Datasheet1 page2 years ago

Farnell

Inventory History

3 month trend:
-0.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SBC9-101-122 provided by its distributors.

Power Choke Unshielded Wirewound 100uH 10% 10KHz Ferrite 1.6A 0.21Ohm DCR RDL Bulk
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Ind 100uH 10% 10kHz Ferrite 1.2A Radial Bulk
Avnet Japan
Inductor, 100Uh, 10%, 1.2A, Radial; |Kemet SBC9-101-122
FIXED IND 100UH 1.2A 210 MOHM TH
10KHz 3A 1.2A 100μH 210mΩ ±10% vertical mounting,Through hole mounting 12mm(Length)*12mm(height)
Power Inductors - Leaded 100uH 10% 1.2A DCR=210mOhms

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.