What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group R60MN41004040K

Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60MN41004040K.

IHS

Datasheet26 pages3 years ago

JRH Electronics

Inventory History

3 month trend:
-0.90%

Alternate Parts

Price @ 1000
$ 0.864
$ 0.865
$ 0.865
Stock
8,232
27,450
27,450
Authorized Distributors
6
4
4
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
-
PC Pins
PC Pins
Height - Seated (Max)
-
18.0086 mm
18.0086 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group R60MN41004040K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 400V PET 10% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 105C Automotive Bulk
R60 Radial film capacitor 1.043Lx0.335W 26.50mmx8.50mm ±10% 1muF 200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.