Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group MPX1D1235LR68

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 25.9A 0.0029Ohm DCR T/R
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MPX1D1235LR68.

IHS

Datasheet42 pages3 years ago

Newark

TME

Inventory History

3 month trend:
-20.84%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-09-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Yageo Group MPX1D1235LR68 provided by its distributors.

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 25.9A 0.0029Ohm DCR T/R
General Purpose Inductor, 0.68Uh, 20%, 1 Element, Metal Composite-Core, Smd, 5249
100KHz 46MHz 40A 25.9A 680nH 2.9mΩ ±20% standard mounting,SMD mount 13.2mm*12.5mm*3.5mm
FIXED IND 680NH 25.9A 2.9MOHM SM
METCOM MPX Nonstandard 0.520Lx0.492W 13.20mmx12.50mm 680nH
INDUCTOR, 680NH, SHIELDED, 25.9A;
Power Inductors-SMD 0.68uH 20% 40A DCR=2.9mOhms
INDUCTOR METAL 0.68 UH, 40A, 2.9

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.