Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group FMC0H334ZFTP18

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 330000uF, Through Hole Mount
$ 1.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FMC0H334ZFTP18.

IHS

Datasheet1 page5 years ago

Ciiva

Inventory History

3 month trend:
+225%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group FMC0H334ZFTP18 provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 330000uF, Through Hole Mount
Cap 0.33F 5.5V -20% to 80% (14 X 9 X 15mm) Radial 5mm 70°C Ammo Pack
High Energy Storage Applications Capacitors
FMC0H334ZFTP18, YAGEO / KEMET ELECTRONICS
330mF 5.5V 553.5cm × 9mm × 15mm
Capacitance F = 0.33 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 25 / Series = FM / Length mm = 15 / Width mm = 14 / Height mm = 18 / Packaging = Ammo Pack

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.