Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ESD-R-57M-H

Ferrite Core, Cylindrical, 25 mm Length, 33.2 mm ID, 61 mm OD
$ 10.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESD-R-57M-H.

Farnell

Datasheet1 page6 years ago
Datasheet1 page2 years ago
Datasheet1 page2 years ago

element14 APAC

TME

Inventory History

3 month trend:
-72.38%

Supply Chain

Introduction Date2024-05-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group ESD-R-57M-H provided by its distributors.

Ferrite Core, Cylindrical, 25 mm Length, 33.2 mm ID, 61 mm OD
FERRITE CORE, 10MHZ, 33.2X61X25MM; Outer Diameter: 61mm; Length: 25mm; Inner Diameter: 33.2mm; Frequency Min: -; Frequency Max: 10MHz; Impedance @ 100MHz: -; Product Range: ESD-R-H Series; SVHC: No SVHC (27-Jun-2018)
Frequency MHz = 10 / Core Material Grade = 5H / Internal Diameter mm = 33.2 / External Diameter mm = 61 / Length mm = 25 / Height mm = 25

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.