Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ESD-R-57

KEMET ferrite magnetic ring Ring core 32.4mmthe inside diameter of 61mmouter diameter
$ 11.085

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESD-R-57.

RS (Formerly Allied Electronics)

Datasheet11 pages13 years ago

Farnell

TME

Inventory History

3 month trend:
-34.13%

Supply Chain

Introduction Date2024-05-16

Descriptions

Descriptions of Yageo Group ESD-R-57 provided by its distributors.

KEMET ferrite magnetic ring Ring core 32.4mmthe inside diameter of 61mmouter diameter
FERRITE RING TOROID CORE, FOR: CONSUMER ELECTRONICS, 61 X 32.4 X 24MM
Ferrite Core, Cylindrical, 24 mm Length, 32.4 mm ID, 61 mm OD
Cylindrical Core, Id-32.4Mm, Od-61Mm; |Kemet ESD-R-57
Ferrite Core Toroid Core with Case MnZN 5H-Material
Ferrite Toroids / Ferrite Rings 32.4mm
ESD-R-57, YAGEO / KEMET ELECTRONICS
FERRITE TOROID CORE EMI 32.4MM
FERRITE CORE, TOROIDAL, 32.4MM X 24MM; Outer Diameter:61mm; Length:24mm; Inner Diameter:32.4mm; Frequency Min:-; Frequency Max:100MHz; Impedance @ 100MHz:-; Product Range:ESD-R Series Toroidal Cores; SVHC:No SVHC (15-Jan-2018); External Diameter:61mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD-R-57.