Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ESD-R-19SD

Ferrite Ring Toroid Core, For: Consumer Electronics, 18.5 X 10 X 10MM
$ 0.504
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESD-R-19SD.

Newark

Datasheet11 pages13 years ago
Datasheet1 page8 years ago

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-05-16
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2026-05-29
LTD Date2026-11-28

Descriptions

Descriptions of Yageo Group ESD-R-19SD provided by its distributors.

FERRITE RING TOROID CORE, FOR: CONSUMER ELECTRONICS, 18.5 X 10 X 10MM
Ferrite Core, Cylindrical, 10 mm Length, 10 mm ID, 18.5 mm OD
Ferrite Core, Toroidal, 10Mm X 10Mm; |Kemet ESD-R-19SD
Zinc, Nickel Free Hanging 18.5mm × 18.5mm × 18.5mm
Ferrite Core Toroid Core NiZn 700L-Material
Ferrite Toroids / Ferrite Rings 10mm
FERRITE CORE, TOROIDAL, 10MM X 10MM; Outer Diameter: 18.5mm; Length: 10mm; Inner Diameter: 10mm; Frequency Min: -; Frequency Max: 300MHz; Impedance @ 100MHz: -; Product Range: ESD-R Series Toroidal Cores; SVHC: No SVHC (15-Jan-2

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.