Yageo Group CSS13F476KBS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for CSS13F476KBS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CSS13F476KBS.

IHS

Datasheet1 page2 years ago

Alternate Parts

Price @ 1000
$ 16.48
Stock
0
662
Authorized Distributors
0
1
Capacitance
47 µF
47 µF
Mount
-
-
Case/Package
-
Axial
Voltage Rating (DC)
35 V
35 V
Tolerance
-
10 %
ESR (Equivalent Series Resistance)
140 mΩ
800 mΩ
Leakage Current
8 µA
8 µA
Dissipation Factor
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-12-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group CSS13F476KBS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
LOADED FOR CROSS REF. ONLY MIL PN: M39003/10-2049S

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSS13F476KB-S