What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CK13BX103K

Ceramic Capacitor 0.01UF 100V, X7R, 10%, Axial
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CK13BX103K.

IHS

Datasheet1 page7 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+119%

CAD Models

Download Yageo Group CK13BX103K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 2.568
$ 2.568
Stock
1,126
3,269
3,269
Authorized Distributors
4
3
3
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2008-07-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXAA101C103K4R
AA10 AA 10NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
KYOCERA AVXSA101C103KAA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSA201C103KAR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Yageo GroupCKR12BX103KR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 50volts .01uF 10% X7R
Yageo GroupCK12BX103K
CERAMIC CAPACITOR 0.01UF 50V, X7R, 10%, AXIAL

Descriptions

Descriptions of Yageo Group CK13BX103K provided by its distributors.

CERAMIC CAPACITOR 0.01UF 100V, X7R, 10%, AXIAL
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount
CAPACITOR CERAMIC 0.01UF 100V, X7R, AXIAL; Dielectric Characteristic:X7R; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Mounting:Through Hole; Capacitor Terminals:Axial Leaded
Capacitance:10000Pf; Voltage(Dc):100V; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Dielectric Characteristic:X7R; Lead Spacing:-; Product Range:Ck13 Series, Mil-C11015 Series; Operating Temperature Min:-55°C Rohs Compliant: No |Kemet CK13BX103K.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK 13BX103K
  • CK13BX103K.
  • CK13BX103K7314