What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C927U222MZWDCA7317

C900AC SFTY X1-440Y2-300 Radial Disc ceramic capacitor 0.354Dia 9.00mm Y5U E ±20% 2200pF
$ 0.094
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C927U222MZWDCA7317.

IHS

Datasheet16 pages3 years ago

Master Electronics

Inventory History

3 month trend:
+33.33%

CAD Models

Download Yageo Group C927U222MZWDCA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.126
$ 0.126
Stock
45,395
992,277
992,277
Authorized Distributors
5
2
2
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
Y5U
Y5U
Y5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
9 mm
9 mm
9 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-20

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C927U222MZWDCA7317 provided by its distributors.

C900AC SFTY X1-440Y2-300 Radial Disc ceramic capacitor 0.354Dia 9.00mm Y5U E ±20% 2200pF
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
CAP CER 2200PF 440VAC Y5U RADIAL
SUPPRESSION CAPACITOR, 2200PF, X1/Y2;
Safety Capacitors 440/300V 2200pF Y5U 20% LS=7.5mm
Safety Standard Recognized 900 Series Radial Disc Encapsulated AC Type X1 440 VAC/Y2 300 VAC Industrial Grade
2200Pfv |Kemet C927U222MZWDCA7317
2.2nF ¡À20% Y5U(E) 440V(AC) 9mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.