What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C420C152J1G5TA7200

Axial CERAMIC CAPACITOR AxiMax 400Comm C0G 100V 1500pF ±5% C0G NP0
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C420C152J1G5TA7200.

IHS

Datasheet15 pages2 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C420C152J1G5TA7200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.167
Stock
15,147
17,172
Authorized Distributors
1
6
Capacitance
1.5 nF
1.5 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2009-07-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXSA201A152JAR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount
KYOCERA AVXSA201A152KAA
Cap Ceramic 0.0015uF 100V C0G 10% Axial 125°C T/R
KYOCERA AVXSA201A152JAA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount
Yageo GroupC320C152J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1500pF C0G 5% LS=2.54mm
Yageo GroupC322C152J1G5TA
C322 C 1.5NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-5%
Cap Ceramic 0.0015uF 100V C0G 5% Radial 5mm 125C Ammo

Descriptions

Descriptions of Yageo Group C420C152J1G5TA7200 provided by its distributors.

Axial CERAMIC CAPACITOR AxiMax 400Comm C0G 100V 1500pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount
CAPACITOR, MLCC, C0G, 1500PF, 100V, AXL
CAP CER 1500PF 100V C0G/NP0 AXL
1.5nF ¡À5% C0G(NP0) 100V 6.6mm
C420C152J1G5TA7200, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.