What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C274AC34100AA0J

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 1uF, Stud Mount
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C274AC34100AA0J.

Farnell

Datasheet10 pages2 years ago
Datasheet1 page1 year ago

Newark

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
-2.21%

Alternate Parts

Price @ 1000
$ 2.16
$ 2.963
Stock
3,180
1,685
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
PP
PP
Mount
-
-
Case/Package
-
Metal
Voltage Rating (DC)
470 V
-
Tolerance
5 %
5 %
Termination
Quick Connect
Faston
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VISHAY BFC237842105 Film Capacitor, 1 F, 250 V, MKP378 Series,5%, Radial Leaded, PP (Polypropylene)
PanasonicECW-F2W105JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECWFE2W105J
Cap Film 1uF 450V PP 5% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
PanasonicECW-FD2W105J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupR75MN41004030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupR76MR41004040J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C274AC34100AA0J provided by its distributors.

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 1uF, Stud Mount
Cap Film 1uF 470VAC PP 5%( 25 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bag
Motor Run PP Metallized Film Capacitor 1uF ±5 %
FILM CAPACITOR film capacitor 5% 1muF 470V
Motor Start Capacitors&Motor Run Capacitors
1¦ÌF ¡À5% 13.4mm 470V , 25mm*56.5mm*58.5mm
1 U 470V |Kemet C274AC34100AA0J
Capacitor, 1µF, 470VAC, 5%, PP, CAN; Capacitance:1µF; Product Range:C27 Motor Run Series; Voltage Rating:470VAC; Capacitor Terminals:Quick Connect

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.