What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1825N224K5XSL

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825
$ 2.62
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1825N224K5XSL.

IHS

Datasheet1 page1 year ago

Alternate Parts

Price @ 1000
$ 2.62
$ 14.096
$ 14.096
Stock
0
12,315
12,315
Authorized Distributors
2
3
3
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
1825
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.5 mm
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1825C224K1RACTU
Cap Ceramic 0.22uF 100V X7R 10% SMD 1825 125C Plastic T/R
KYOCERA AVXCDR05BX224AKUS
Cap Ceramic 0.22uF 50V X7R 10% SMD 1825 (0.001%FR) 125°C Bulk
KYOCERA AVX18251C224KAT2A
1825 220 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVXCDR35BX224AKUR
Cap Ceramic 0.22uF 50V X7R 10% SMD 1825 (0.01%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1825
Yageo GroupC0805C224K3RACTU
Cap Ceramic 0.22uF 25V X7R 10% SMD 0805 125C Plastic T/R

Descriptions

Descriptions of Yageo Group C1825N224K5XSL provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825
.22UF 50V 10% 1825

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.