What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1812X102KHRACTU

1812 (4532Metric) CERAMIC CAPACITOR SMD Comm X7R HV Flex 3kV 1000pF ±10% X7R
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812X102KHRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet17 pages15 years ago

Electro Sonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-0.11%

CAD Models

Download Yageo Group C1812X102KHRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 0.393
$ 0.393
Stock
41,814
1,221,397
1,221,397
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
3 kV
3 kV
3 kV
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1812C102KHRACTU
1nF ±10% 3kV X7R 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
1812 1000 pF 3 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1812WC102KAT1A
1812 1000 pF 2500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1812HC102KAT2A
1812 1 nF 3000V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX1812HC102KAZ1A
Cap Ceramic 0.001uF 3000V X7R 10% SMD 1812 FlexiTerm 125°C T/R
Yageo GroupC1812C102KGRACTU
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812

Descriptions

Descriptions of Yageo Group C1812X102KHRACTU provided by its distributors.

1812 (4532Metric) CERAMIC CAPACITOR SMD Comm X7R HV Flex 3kV 1000pF ±10% X7R
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812
Multilayer Ceramic Capacitor, Aec-Q200 X Series, 1000 Pf, - 10%, X7R, 3 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812X102KHRACTU
Capacitor, MLCC, 1000PF, 3KV, 1812;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812X102KHRAC7800
  • C1812X102KHRACTU.