What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1808V473KDRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1808 10%

$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1808V473KDRACTU.

IHS

Datasheet23 pages2 years ago
Datasheet23 pages7 years ago

element14 APAC

Farnell

TME

Newark

Inventory History

3 month trend:
+109%

CAD Models

Download Yageo Group C1808V473KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.246
Stock
155,829
17,353
Authorized Distributors
6
6
Capacitance
47 nF
47 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-12-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupC1206C473KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.047uF X7R 1206 10%
250V 47nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 47nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK316B7473KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047uF 50V X7R +/-10% 1206 AEC-Q200
TAIYO YUDENQMK316BJ473KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 250VDC 0.047uF 10% X7R MIDHIGH VOL
TAIYO YUDENHMK316B7473KL-T
100V 47nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1808V473KDRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1808 10%
1808 ARCSHIELD HV 47NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELEC,+/-10%
Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1808 ArcShield 125C Low ESR T/R
Cap Ceramic 0.047uF 1000V X7R 10% SMD 1808 125°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1808

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1808V473KDRAC TU
  • C1808V473KDRAC7800