What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1210F474K5RACTU

1210 C 470NF Ceramic Multilayer Capacitor, 50 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210F474K5RACTU.

Farnell

Datasheet25 pages2 years ago
Datasheet1 page8 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet25 pages6 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.53%

CAD Models

Download Yageo Group C1210F474K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.542
$ 0.25
$ 0.25
Stock
199,462
145,350
145,350
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
950 µm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12105C474KAT2A
1210 470 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1210C474K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1210 10%
Yageo GroupC1210X474K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1210 10%
Samsung Electro-MechanicsCL32B474KBFNNNE
50V 470nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 0.47 uF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12105C474K4Z2A
Cap Ceramic 0.47uF 50V X7R 10% SMD 1210 FlexiTerm 125°C Embossed T/R

Descriptions

Descriptions of Yageo Group C1210F474K5RACTU provided by its distributors.

1210 C 470NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210
Multilayer Ceramic Capacitors Mlcc - Smd/Smt .47Uf 50V 10% 1210
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1210 OMD-CAP 125C T/R
Cap Ceramic 0.47uF 50V X7R 10% SMD 1210 125°C Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, C
1210 (3225Metric) SMD Comm X7R FO 50V 0.47muF ±10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210F474K5RAC 7800
  • C1210F474K5RAC-TU
  • C1210F474K5RAC7800