What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1206C335Z4VAC

Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 3.3uF, Surface Mount, 1206
$ 0.189
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C335Z4VAC.

IHS

Datasheet17 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.189
$ 0.229
Stock
35
46,362
Authorized Distributors
1
6
Capacitance
3.3 µF
3.3 µF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
16 V
16 V
Tolerance
-
80 %
Height
1.6 mm
1.2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group C1206C335Z4VAC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 3.3uF, Surface Mount, 1206
C1206C335Z4VAC, YAGEO / KEMET ELECTRONICS
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:3.3uF; Capacitance Tolerance:+80, -20%; Voltage Rating:16VDC; Capacitor Dielectric Material:Multilayer Ceramic; Package/Case:1206; Termination:SMD RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.