What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1206C226K8RACTU

1206 C1206C 22UF Ceramic Multilayer Capacitor, 10V DC, +125C, X7R Dielectric, +/-10%
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C226K8RACTU.

IHS

Datasheet27 pages2 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.00%

CAD Models

Download Yageo Group C1206C226K8RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.264
$ 0.264
Stock
761,179
3,954,929
3,954,929
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-06-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

10V 22uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206ZC226KAT2A
1206 STANDARD 22UF CERAMIC MULTILAYER CAP,10V,+125C, X7R DIELECTRIC,+/-10% SMD
Samsung Electro-MechanicsCL31B226KPHNNNE
10V 22uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 22UF 10V X7R 1206 / High Value Multilayer Ceramic Capacitors (High dielectric type)
10V 22uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 22UF 10V X7R 1206 / 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

Descriptions

Descriptions of Yageo Group C1206C226K8RACTU provided by its distributors.

1206 C1206C 22UF CERAMIC MULTILAYER CAPACITOR,10V DC,+125C, X7R DIELECTRIC,+/-10%
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206
1206 (3216Metric) CERAMIC CAPACITOR SMD Comm X7R 10V 22muF ±10% X7R
Cap Ceramic 22uF 10V X7R 10% SMD 1206 125°C Embossed Plastic T/R
Avnet Japan
Cap Ceramic 22uF 10V X7R 10% Pad SMD 1206 125C T/R
22uF X7R ±10% 10V 1206 Ceramic Capacitors RoHS
Ceramic Capacitor 22uF, 10VDC, 1206, ±10 %

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C226K8RAC7800
  • C1206C226K8RACTU.