What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0805X682KARAC3316

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 6800pF X7R 0805 10% Flex AEC-Q200
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805X682KARAC3316.

Newark

Datasheet18 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page1 year ago
Datasheet1 page2 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.62%

CAD Models

Download Yageo Group C0805X682KARAC3316 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.038
$ 0.038
Stock
23,894
191,659
191,659
Authorized Distributors
6
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
-
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2019-09-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group C0805X682KARAC3316 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 6800pF X7R 0805 10% Flex AEC-Q200
Cap Ceramic 0.0068uF 250V X7R 10% Pad SMD 0805 Flexible Termination 125C Automotive AEC-Q200
Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805
Cap Ceramic 0.0068uF 250V X7R 10% SMD 0805 125°C T/R
Avnet Japan
Ceramic Capacitor 6.8nF, 250VDC, 0805, 10 %

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.