What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0805C393K5RACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805

$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C393K5RACTU.

IHS

Datasheet27 pages2 years ago

Farnell

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-12.34%

CAD Models

Download Yageo Group C0805C393K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.028
Stock
575,537
1,372,994
Authorized Distributors
6
6
Capacitance
39 nF
39 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
780 µm
850 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-07-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVX08055C393KAT2A
50V 39nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 39nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805
Samsung Electro-MechanicsCL21B393KBANNNC
50V 39nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C393KAT4A
Cap Ceramic 0.039uF 50V X7R 10% SMD 0805 125°C Paper T/R
Cap Ceramic 0.039uF 100V X7R 10% Pad SMD 0805 125C T/R

Descriptions

Descriptions of Yageo Group C0805C393K5RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805
Cap Ceramic 0.039uF 50V X7R 10% SMD 0805 125°C Paper T/R
Avnet Japan
0805,X7R,.039UF,10%,50V, UNMARKED,7IN,TR<TX
0805 (2012Metric) SMD Comm X7R 50V 0.039muF ±10% X7R
39nF ±10% X7R 50V 0805 SMD mount 2mm*1.25mm*780μm
C0805C393K5RAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C393K5RAC 7800
  • C0805C393K5RAC TU
  • C0805C393K5RAC-7800
  • C0805C393K5RAC-TU
  • C0805C393K5RAC7800
  • C0805C393K5RACTU.