Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0805C331K1GACTU

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30Ppm/Cel Tc, 0.00033Uf,
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C331K1GACTU.

IHS

Datasheet22 pages3 years ago

Upverter

Electro Sonic

JRH Electronics

Farnell

Inventory History

3 month trend:
-17.31%

CAD Models

Download Yageo Group C0805C331K1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVX08051A331KAT2A
100V 330pF C0G 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 330pF C0G 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C301K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 300pF C0G 0805 10%
KYOCERA AVX08051A331JAT2A
Multilayer Ceramic Cap 0805 330pF 100volts C0G 5%
CAP CER 330PF 100V C0G/NP0 0805 / 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group C0805C331K1GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30Ppm/Cel Tc, 0.00033Uf,
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 330pF C0G 0805 10%
SMD Comm C0G 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±10% 330pF
Cap Ceramic 330pF 100V C0G 10% Pad SMD 0805 125C Extreme Low ESR T/R
Capacitor, MLCC, 330PF, 100V, C0G/NP0, 0805;
MLCC 100V 10% C0G TC 0.00033uF SMD 0805
Ceramic Capacitor, Multilayer, C
330pF ±10% C0G(NP0) 100V 0805 SMD mount 2mm*1.25mm*780μm
CAP, 330PF, 100V, MLCC, 0805; Capacitance:330pF; Voltage Rating:100V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G / NP0; Product Range:C Series KEMET; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C331K1GACTU.