What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0805C104M3RACTU

25V 100nF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C104M3RACTU.

IHS

Datasheet27 pages2 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-24.24%

CAD Models

Download Yageo Group C0805C104M3RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.15
Stock
927,942
172,964
Authorized Distributors
6
3
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
780 µm
1.45 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2019-09-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVX08053C104MAT2A
25V 100nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 100nF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B104MBCNNNC
CAP MLCC SMD, 0.1UF, 50V, X7R; Available until stocks are exhausted Alternative available
KYOCERA AVX08055C104MAT2A
50V 100nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C104MAT4A
50V 100nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C104M3RACTU provided by its distributors.

25V 100nF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805
Cap Ceramic 0.1uF 25V X7R 20% Pad SMD 0805 125C T/R
Cap Ceramic 0.1uF 25V X7R 20% SMD 0805 125°C Paper T/R
Avnet Japan
CAPACITOR;CERAMIC;CAP .100UF;TOL 20%;SMT;VOL-RTG 25V;X7R;TR
Cap, 0.1Uf, 25V, Mlcc, 0805; |Kemet C0805C104M3RACTU
SMD Comm X7R, Ceramic, Commercial Grade, 0.1 uF, 20%, 25 VDC, X7R, SMD, MLCC, Temperature Stable, Class II, 0805
MLCC CAPACITOR, 0.1UF, 25V, X7R, 20%, 0805, FULL REEL; Capacitance: 0.1µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0805 ^2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Produ

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C104M3RAC TU
  • C0805C104M3RAC7800
  • C0805C104M3RAC@7800
  • C0805C104M3RACTU.