What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0603C629C1GACTU

Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.0323% +Tol, 4.0323% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface...
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C629C1GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

CAD Models

Download Yageo Group C0603C629C1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.066
$ 0.066
Stock
1
57,175
57,175
Authorized Distributors
3
2
2
Capacitance
6.2 pF
6.2 pF
6.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

0603 6.2 pF 100 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.2pF 100volts C0G +/-0.25pF
Samsung Electro-MechanicsCL10C6R2CB8NNNC
Cap Ceramic 6.2pF 50V C0G 0.25pF Pad SMD 0603 125C T/R
0603 6.2 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C6R2DB8NNNC
Multilayer Ceramic Capacitor, 6.2 pF, 50 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]
Yageo GroupC0603C689C1GACTU
Cap Ceramic 6.8pF 100V C0G 0.25pF SMD 0603 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C0603C629C1GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.0323% +Tol, 4.0323% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603
Capacitor, ceramic,6.2Pf,100Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C629C1GACTU
CAP CER 6.2PF 100V C0G/NP0 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.