Yageo Group C0603C470F5GAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF 0603 C0G 1%
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C470F5GAC.

IHS

Datasheet22 pages3 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
-5.75%

CAD Models

Download Yageo Group C0603C470F5GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
$ 0.052
$ 0.052
Stock
65,118
580,540
580,540
Authorized Distributors
4
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVX06035A470FAT2A
0603 47 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
0603 47 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035U470FAT2A
50V 47pF 卤1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035A470F4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0603 1% AEC-Q200
CAP CER 47PF 50V C0G/NP0 0603 / 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 51 pF 50 V ±1% Tolerance C0G Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Yageo Group C0603C470F5GAC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF 0603 C0G 1%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603
Cap Ceramic 47pF 50V C0G 1% Pad SMD 0603 125C Bag
47pF ±1% C0G(NP0) 50V 0603 SMD mount 1.6mm*800μm*800μm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.