Yageo Group C0603C221G5GACTU

Cap Ceramic 220pF 50V C0G 2% Pad SMD 0603 125°C Extreme Low ESR T/R
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C221G5GACTU.

IHS

Datasheet22 pages3 years ago
Datasheet19 pages15 years ago

TME

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-34.18%

CAD Models

Download Yageo Group C0603C221G5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.04
$ 0.04
Stock
363,370
1,012,572
1,012,572
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

0603 220 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 220pF 50volts C0G 2%
0603 220 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035A221GAT2A
0603 220 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0603 220 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 220pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C221G5GACTU provided by its distributors.

Cap Ceramic 220pF 50V C0G 2% Pad SMD 0603 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603
MLCC, 220pF, ±2%, C0G(NP0), 50V, 0603, SMD, 1.6mm × 800μm × 800μm
Cap 220Pf 50Vdc C0G 2% Smd 0603 Rohs Compliant: Yes
CAP, 220PF, 50V, 2%, C0G/NP0, 0603; Capacitance: 220pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 2%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operati

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C221G5GAC 7867
  • C0603C221G5GAC TU
  • C0603C221G5GAC TU.
  • C0603C221G5GAC7867
  • C0603C221G5GACTU.