What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0603C105M3PACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0603 20%
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C105M3PACTU.

IHS

Datasheet21 pages3 years ago
Datasheet18 pages14 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+1.09%

CAD Models

Download Yageo Group C0603C105M3PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.023
$ 0.023
Stock
931,851
684,298
684,298
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap, Aec-Q200, 1Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E3X5R1E105M080AB
Cap Ceramic 1uF 10V X5R 20% Pad SMD 0603 85C T/R
KYOCERA AVX06033D105MAT2A
0603 1000NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +85DEGC, X5R DIELEC, +/-20%
TAIYO YUDENUMK107BJ105MA-T
Multilayer Ceramic Capacitors (High dielectric type), 50V, 1 uF, ± 20 %, 0603, X5R, RoHS
Samsung Electro-MechanicsCL10A105MQ8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
50V 1uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C105M3PACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0603 20%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Cap Ceramic 1uF 25V X5R 20% SMD 0603 85°C Paper T/R
Avnet Japan
0603,x5R,1Uf,20%,25V,tr,hazmat Rohs Compliant: Yes |Kemet C0603C105M3PACTU.
CAP, 1µF, 25V, 20%, X5R, 0603; Capacitance:1µF; Voltage Rating:25V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 20%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C105M3PAC7867
  • C0603C105M3PACTU.